
T0053163699N | |
|---|---|
DigiKey Part Number | T0053163699N-ND |
Manufacturer | |
Manufacturer Product Number | T0053163699N |
Description | KDS624A SHOT METER 230V |
Customer Reference | |
Detailed Description | Shot Meter Electric 100PSI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shot Meter | |
Operating Mode | Electric | |
Pressure Range | 100PSI | |
Voltage - Input | 115V ~ 230V | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |

