
T0050113899 | |
|---|---|
DigiKey Part Number | 72-T0050113899-ND |
Manufacturer | |
Manufacturer Product Number | T0050113899 |
Description | RTUS 100 K MS TIP BLADE 10.0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Blade For |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Apex Tool Group | Tip Shape Blade |
Packaging Tube | Width 0.394" (10.00mm) |
Part Status Active | Length 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.99000 | £62.99 |
| Unit Price without VAT: | £62.99000 |
|---|---|
| Unit Price with VAT: | £75.58800 |

