
LN225N | |
|---|---|
DigiKey Part Number | LN225N-ND |
Manufacturer | |
Manufacturer Product Number | LN225N |
Description | PLIER 5" SHORT CHAIN NOSE HEAVY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Snipe (Chain) Nose Serrated 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Snipe (Chain) Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Soft Grips | |
Length | 5.00" (127.0mm) | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.95000 | £32.95 |
| Unit Price without VAT: | £32.95000 |
|---|---|
| Unit Price with VAT: | £39.54000 |

