12-012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: £5.49000
Image for 12-012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-012

DigiKey Part Number
12-012-ND
Manufacturer
Manufacturer Product Number
12-012
Description
SOCKET 6 POINT 3/8" 1.46"
Customer Reference
Detailed Description
Socket 6 Point Socket 3/8" 1.46" (37.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
6 Point Socket
Size
3/8"
Drive Size
1/2"
Length
1.46" (37.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes