
0053311499 | |
|---|---|
DigiKey Part Number | 0053311499-ND |
Manufacturer | |
Manufacturer Product Number | 0053311499 |
Description | SOLDERING IRON HOT AIR 100W 24V |
Customer Reference | |
Detailed Description | Iron, Hot Air 100W 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron, Hot Air | |
Tip Temperature | 150°F ~ 1022°F (50°C ~ 550°C) | |
Tip Type | R06, R04 | |
Workstand | WDH30 | |
Tip Diameter | - | |
Power (Watts) | 100W | |
Features | ESD Safe | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WAD101, WMA3V, WMD1S, WMD3, WR3M |


