Image for U51251 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U51251

DigiKey Part Number
U51251-ND
Manufacturer
Manufacturer Product Number
U51251
Description
PUSHBUTTON FULL BOOT BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton, Full Boot Silicone Rubber Blue IB, IP and IS Series
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Pushbutton, Full Boot
For Use With/Related Products
IB, IP and IS Series
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
0.377" (9.60mm) Height
Actuator Diameter
-
Color
Blue
Material
Silicone Rubber
Operating Temperature
-40°C ~ 85°C
Ingress Protection
Environment Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 974 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
25£7.75560£193.89
Manufacturers Standard Package
Unit Price without VAT:£7.75560
Unit Price with VAT:£9.30672

Other Suppliers on DigiKey

974In Stock
Ships from WEC