Thumbstick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Analog (Hall Effect) Output
TSEA1S00A
TSEA1S00A

TSEA1S00A

DigiKey Part Number
679-3920-ND
Manufacturer
Manufacturer Product Number
TSEA1S00A
Description
SWITCH THUMBSTICK QUADCAVE HALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Quadcave
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£143.67000£143.67
5£125.31000£626.55
10£118.12600£1,181.26
25£109.24240£2,731.06
50£102.95400£5,147.70
Manufacturers Standard Package
Unit Price without VAT:£143.67000
Unit Price with VAT:£172.40400