Image for TR46W01005012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR46W01005012

DigiKey Part Number
679-TR46W01005012-ND
Manufacturer
Manufacturer Product Number
TR46W01005012
Description
ROCKER SWITCH SMT TR PCB MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Blue
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
60,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£18.85420£942.71
Manufacturers Standard Package
Unit Price without VAT:£18.85420
Unit Price with VAT:£22.62504