Image for QS83XXW02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS83XXW02

DigiKey Part Number
679-QS83XXW02-ND
Manufacturer
Manufacturer Product Number
QS83XXW02
Description
LED PNL IND WHT CLEAR 10MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Clear 2.1V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
Clear
Ratings
DC
Voltage
2.1V ~ 3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
10mm, T-3 1/8
Lens Style
Round with Convex Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£4.55150£455.15
Manufacturers Standard Package
Unit Price without VAT:£4.55150
Unit Price with VAT:£5.46180