
QS63XXHW24 | |
|---|---|
DigiKey Part Number | 679-QS63XXHW24-ND |
Manufacturer | |
Manufacturer Product Number | QS63XXHW24 |
Description | LED PNL IND WHT CLR 7.20MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Clear 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 7.20mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.93050 | £493.05 |
| Unit Price without VAT: | £4.93050 |
|---|---|
| Unit Price with VAT: | £5.91660 |

