


QS123XXR12 | |
|---|---|
DigiKey Part Number | 679-3491-ND |
Manufacturer | |
Manufacturer Product Number | QS123XXR12 |
Description | LED PNL IND RED DIFF 14MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 30° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.472" (12.00mm) |
Part Status Active | Lens Size 14.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Millicandela Rating 25mcd |
Lens Color Red | Viewing Angle 30° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| 10 | £3.26900 | £32.69 |
| 100 | £2.62240 | £262.24 |
| 500 | £2.34004 | £1,170.02 |
| 1,000 | £2.24830 | £2,248.30 |
| 2,000 | £2.17071 | £4,341.42 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |

