Q8R1BXXB12E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £11.13840
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £11.47280
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £15.55000
Datasheet
LED Panel Indicator Blue Diffused 100° 12V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 100° 12V 20mA Solder Lug
Q8R1BXXB12E
Q8R1BXXB12E

Q8R1BXXB12E

DigiKey Part Number
679-1503-ND
Manufacturer
Manufacturer Product Number
Q8R1BXXB12E
Description
LED PNL IND BLUE DIFF 5MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.55000£15.55
25£11.47280£286.82
100£10.47600£1,047.60
500£9.66842£4,834.21
Manufacturers Standard Package
Unit Price without VAT:£15.55000
Unit Price with VAT:£18.66000