Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q8F5SXXR24E | |
|---|---|
DigiKey Part Number | 679-Q8F5SXXR24E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F5SXXR24E |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £26.55160 | £663.79 |
| Unit Price without VAT: | £26.55160 |
|---|---|
| Unit Price with VAT: | £31.86192 |

