
Q8F1BXXHY110E | |
|---|---|
DigiKey Part Number | 679-Q8F1BXXHY110E-ND |
Manufacturer | |
Manufacturer Product Number | Q8F1BXXHY110E |
Description | LED PNL IND YELLOW DIFF 5MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 100° 110V 6mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 110V | |
Current | 6mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1560mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £15.63480 | £390.87 |
| Unit Price without VAT: | £15.63480 |
|---|---|
| Unit Price with VAT: | £18.76176 |

