Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Q22F5GXXG28E | |
|---|---|
DigiKey Part Number | 679-Q22F5GXXG28E-ND |
Manufacturer | |
Manufacturer Product Number | Q22F5GXXG28E |
Description | LED PNL IND GRN DIFF 16.75MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 28V 40mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Size | 16.75mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 66mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £22.76040 | £569.01 |
| Unit Price without VAT: | £22.76040 |
|---|---|
| Unit Price with VAT: | £27.31248 |

