



Q14P3CXXW12E | |
|---|---|
DigiKey Part Number | 679-2903-ND |
Manufacturer | |
Manufacturer Product Number | Q14P3CXXW12E |
Description | LED PNL IND WHITE DIFF 10MM LDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.89000 | £19.89 |
| 25 | £14.89440 | £372.36 |
| 100 | £13.67580 | £1,367.58 |
| 500 | £12.68900 | £6,344.50 |
| Unit Price without VAT: | £19.89000 |
|---|---|
| Unit Price with VAT: | £23.86800 |




