Parametric Equivalent

Q14P1CXXSG12E | |
|---|---|
DigiKey Part Number | 679-Q14P1CXXSG12E-ND |
Manufacturer | |
Manufacturer Product Number | Q14P1CXXSG12E |
Description | LED PNL IND GRN CLR 10MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 11000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £13.93080 | £348.27 |
| Unit Price without VAT: | £13.93080 |
|---|---|
| Unit Price with VAT: | £16.71696 |

