PT65302L508 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £5.75180
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.64775
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.64775
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.64775
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: £1.64775
Datasheet
Image for PT65302L508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT65302L508

DigiKey Part Number
PT65302L508-ND
Manufacturer
Manufacturer Product Number
PT65302L508
Description
SW ROTARY DIP BCD COMP 0.15A 24V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Active
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Phosphor Bronze
Contact Finish
Gold
Height Above Board
0.394" (10.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Body Material
Thermoplastic
Length
0.394" (10.00mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
50£5.75180£287.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.75180
Unit Price with VAT:£6.90216