PLKB8321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 80
Unit Price: £21.44000
Datasheet
Image for PLKB8321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLKB8321

DigiKey Part Number
PLKB8321-ND
Manufacturer
Manufacturer Product Number
PLKB8321
Description
SWITCH KEYLK 3POS SPDT 500MA 30V
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 500mA (DC) AC 30 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Number of Positions
3
Switch Function
On-On-Off
Contact Timing
Not Specified
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
180°
Contact Material
Brass
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
-
Operating Temperature
-20°C ~ 65°C
Depth Behind Flange
29.20mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable