P60A706L508 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 2,422
Unit Price: £2.21000
Datasheet
Image for P60A706L508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P60A706L508

DigiKey Part Number
679-P60A706L508-ND
Manufacturer
Manufacturer Product Number
P60A706L508
Description
DIP ROTARY SWITCH P60 10MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Stainless Steel
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Thermoplastic
Length
0.394" (10.01mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£5.94680£297.34
Manufacturers Standard Package
Unit Price without VAT:£5.94680
Unit Price with VAT:£7.13616