P60A301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £5.91040
Datasheet
Image for P60A301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P60A301

DigiKey Part Number
679-P60A301-ND
Manufacturer
Manufacturer Product Number
P60A301
Description
DIP ROTARY SWITCH P60 10MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
150mA
Voltage Rating
24VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Stainless Steel
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Thermoplastic
Length
0.394" (10.01mm)
Mechanical Life
10,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£5.94680£297.34
Manufacturers Standard Package
Unit Price without VAT:£5.94680
Unit Price with VAT:£7.13616