Image for MTG92A4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG92A4

DigiKey Part Number
679-MTG92A4-ND
Manufacturer
Manufacturer Product Number
MTG92A4
Description
TOGGLE ROCKER SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (DC)
Voltage Rating - DC
30 V
Actuator Type
Paddle
Actuator Length
16.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 17.65mm Dia
Bushing Thread
11/16-28
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Thermoplastic
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£34.88070£3,488.07
Manufacturers Standard Package
Unit Price without VAT:£34.88070
Unit Price with VAT:£41.85684