
MPKG50B14 | |
|---|---|
DigiKey Part Number | MPKG50B14-ND |
Manufacturer | |
Manufacturer Product Number | MPKG50B14 |
Description | KNOB RIBBED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.550" (13.97mm) | |
Height | 0.520" (13.21mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.92868 | £1,857.36 |
| Unit Price without VAT: | £0.92868 |
|---|---|
| Unit Price with VAT: | £1.11442 |







