
KN501BA14 | |
|---|---|
DigiKey Part Number | KN501BA14-ND |
Manufacturer | |
Manufacturer Product Number | KN501BA14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black, Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black, Silver | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.80043 | £2,800.43 |
| Unit Price without VAT: | £2.80043 |
|---|---|
| Unit Price with VAT: | £3.36052 |







