
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function On-Mom | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £29.41760 | £735.44 |
| Unit Price without VAT: | £29.41760 |
|---|---|
| Unit Price with VAT: | £35.30112 |



