HFX10R152378 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 6
Unit Price: £165.79000
Datasheet
Image for HFX10R152378 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFX10R152378

DigiKey Part Number
HFX10R152378-ND
Manufacturer
Manufacturer Product Number
HFX10R152378
Description
SWITCH JOYSTICK BALL TIP HALL
Customer Reference
Detailed Description
Joystick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Ball Tip
Switch Function
360° Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Circular - 41.66mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
3,000,000 Cycles
Electrical Life
-
Operating Force
286gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable