
FPAR3B1462X0X | |
|---|---|
DigiKey Part Number | 679-FPAR3B1462X0X-ND |
Manufacturer | |
Manufacturer Product Number | FPAR3B1462X0X |
Description | PUSHBUTTON SWITCH FD DBLE ICON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 24.20mm Dia | |
Operating Temperature | -40°C ~ 75°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 400,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £24.24450 | £484.89 |
| Unit Price without VAT: | £24.24450 |
|---|---|
| Unit Price with VAT: | £29.09340 |

