8636AB6X718UL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £18.80800
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: £18.65960
Datasheet
Image for 8636AB6X718UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8636AB6X718UL

DigiKey Part Number
8636AB6X718UL-ND
Manufacturer
Manufacturer Product Number
8636AB6X718UL
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 12.50mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£19.21840£480.46
Manufacturers Standard Package
Unit Price without VAT:£19.21840
Unit Price with VAT:£23.06208