
2641LH/2A216000L0 | |
|---|---|
DigiKey Part Number | 679-1178-ND |
Manufacturer | |
Manufacturer Product Number | 2641LH/2A216000L0 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Flat | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | CSA, NF, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.37000 | £8.37 |
| 20 | £6.91050 | £138.21 |
| 40 | £6.61000 | £264.40 |
| 60 | £6.43983 | £386.39 |
| 100 | £6.23140 | £623.14 |
| 260 | £5.85908 | £1,523.36 |
| 500 | £5.61656 | £2,808.28 |
| 1,000 | £5.36999 | £5,369.99 |
| Unit Price without VAT: | £8.37000 |
|---|---|
| Unit Price with VAT: | £10.04400 |

