Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2641LH/2A212000L0

DigiKey Part Number
679-1179-ND
Manufacturer
Manufacturer Product Number
2641LH/2A212000L0
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Flat
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, NF, UL, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.37000£8.37
20£6.91050£138.21
40£6.61000£264.40
60£6.43983£386.39
100£6.23140£623.14
260£5.85908£1,523.36
500£5.61656£2,808.28
1,000£5.36999£5,369.99
Manufacturers Standard Package
Unit Price without VAT:£8.37000
Unit Price with VAT:£10.04400