
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC), 100mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 4.00mm | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.51440 | £425.72 |
| Unit Price without VAT: | £8.51440 |
|---|---|
| Unit Price with VAT: | £10.21728 |

