Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12144AG3VX408

DigiKey Part Number
12144AG3VX408-ND
Manufacturer
Manufacturer Product Number
12144AG3VX408
Description
SWITCH TOGGLE SP3T 4A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Locking Lever
Actuator Length
20.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£96.61000£96.61
10£83.30200£833.02
25£78.51120£1,962.78
50£75.06280£3,753.14
100£71.75950£7,175.95
Manufacturers Standard Package
Unit Price without VAT:£96.61000
Unit Price with VAT:£115.93200