
D12.27141S.001 | |
|---|---|
DigiKey Part Number | 1582-D12.27141S.001-ND |
Manufacturer | |
Manufacturer Product Number | D12.27141S.001 |
Description | MODULE DDR4 SDRAM 2GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 2GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £207.01000 | £207.01 |
| 10 | £190.50100 | £1,905.01 |
| 25 | £184.14280 | £4,603.57 |
| Unit Price without VAT: | £207.01000 |
|---|---|
| Unit Price with VAT: | £248.41200 |

