Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe PCIe 3.0 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2.915LHA.00110

DigiKey Part Number
1582-BD2.915LHA.00110-ND
Manufacturer
Manufacturer Product Number
BD2.915LHA.00110
Description
SSD 960GB PCIE 3.0 TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB NVMe PCIe 3.0 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.6GB/s
Manufacturer
Apacer Memory America
Speed - Write
1.35GB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
NVMe
Part Status
Active
Current - Max
705mA
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
38.50mm x 29.60mm x 3.80mm
Form Factor
PCIe 3.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1,332.62000£1,332.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1,332.62000
Unit Price with VAT:£1,599.14400