
BD2.915HGA.00710 | |
|---|---|
DigiKey Part Number | 1582-BD2.915HGA.00710-ND |
Manufacturer | |
Manufacturer Product Number | BD2.915HGA.00710 |
Description | SSD 120GB PCIE TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | PCIe | |
Speed - Read | 1.1GB/s | |
Speed - Write | 545MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 515mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 38.50mm x 29.60mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.62000 | £49.62 |
| 10 | £45.82700 | £458.27 |
| 25 | £44.33720 | £1,108.43 |
| 50 | £43.22600 | £2,161.30 |
| 100 | £42.13240 | £4,213.24 |
| Unit Price without VAT: | £49.62000 |
|---|---|
| Unit Price with VAT: | £59.54400 |

