MFR Recommended

B96.18CNGV.00102 | |
|---|---|
DigiKey Part Number | 1582-B96.18CNGV.00102-ND |
Manufacturer | |
Manufacturer Product Number | B96.18CNGV.00102 |
Description | SSD 4TB M.2 MODULE TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 4TB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 4GB/s | |
Speed - Write | 3.53GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 1.5A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.43mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £858.55000 | £858.55 |
| Unit Price without VAT: | £858.55000 |
|---|---|
| Unit Price with VAT: | £1,030.26000 |


