
B92.935HHU.00315 | |
|---|---|
DigiKey Part Number | 1582-B92.935HHU.00315-ND |
Manufacturer | |
Manufacturer Product Number | B92.935HHU.00315 |
Description | PCIE 2280 NVME GEN3X4 BICS5 120G |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe PCIe Gen 3 M.2 NVMe 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 1.1GB/s | |
Speed - Write | 525MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 805mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 4.08mm |

