
B92.925MHU.00211 | |
|---|---|
DigiKey Part Number | 1582-B92.925MHU.00211-ND |
Manufacturer | |
Manufacturer Product Number | B92.925MHU.00211 |
Description | SSD 1.92TB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.5GB/s | |
Speed - Write | 2.26GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 1.315A | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 4.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,613.47000 | £2,613.47 |
| Unit Price without VAT: | £2,613.47000 |
|---|---|
| Unit Price with VAT: | £3,136.16400 |

