
B92.25CJGU.00114 | |
|---|---|
DigiKey Part Number | 1582-B92.25CJGU.00114-ND |
Manufacturer | |
Manufacturer Product Number | B92.25CJGU.00114 |
Description | M280 NVME 4X4 BICS5 256GB |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe PCIe Gen 4 M.2 NVMe 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 3.13GB/s | |
Speed - Write | 1.615GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 1.175A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 4.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £347.47000 | £347.47 |
| Unit Price without VAT: | £347.47000 |
|---|---|
| Unit Price with VAT: | £416.96400 |

