
B92.22CMGU.00244 | |
|---|---|
DigiKey Part Number | 1582-B92.22CMGU.00244-ND |
Manufacturer | |
Manufacturer Product Number | B92.22CMGU.00244 |
Description | SSD 2TB M.2 2280 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe Gen 3 M.2 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 2.1GB/s | |
Speed - Write | 1.93GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 1.1A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 4.08mm |

