Image for B92.225MHU.00658 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.225MHU.00658

DigiKey Part Number
1582-B92.225MHU.00658-ND
Manufacturer
Manufacturer Product Number
B92.225MHU.00658
Description
SSD 1.92TB M.2 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe PCIe Gen 3 M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
1.92TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
2.1GB/s
Speed - Write
2.02GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 3
Current - Max
1.235A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.58mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.