Image for B92.225MHU.00558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.225MHU.00558

DigiKey Part Number
1582-B92.225MHU.00558-ND
Manufacturer
Manufacturer Product Number
B92.225MHU.00558
Description
PCIE 2280 NVME GEN3X4 BICS5 1920
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe M.2 NVMe 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
1.92TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 NVMe 2280
Speed - Read
1.7GB/s
Speed - Write
1.685GB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
1.32A
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.