
B92.225HGV.00325 | |
|---|---|
DigiKey Part Number | 1582-B92.225HGV.00325-ND |
Manufacturer | |
Manufacturer Product Number | B92.225HGV.00325 |
Description | SSD 120GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.5GB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 965mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.96000 | £257.96 |
| 10 | £237.29000 | £2,372.90 |
| 25 | £229.35240 | £5,733.81 |
| Unit Price without VAT: | £257.96000 |
|---|---|
| Unit Price with VAT: | £309.55200 |

