Image for B92.16CPGU.00101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B92.16CPGU.00101

DigiKey Part Number
1582-B92.16CPGU.00101-ND
Manufacturer
Manufacturer Product Number
B92.16CPGU.00101
Description
SSD 8TB M.2 2280 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 8TB NVMe PCIe Gen 4 M.2 2280 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
6.97GB/s
Manufacturer
Apacer Memory America
Speed - Write
2.065GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 4
Part Status
Active
Current - Max
3.75A
Memory Size
8TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 4.08mm
Form Factor
M.2 2280
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8,372.04000£8,372.04
Manufacturers Standard Package
Unit Price without VAT:£8,372.04000
Unit Price with VAT:£10,046.44800