Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72.915JGB.00204

DigiKey Part Number
1582-B72.915JGB.00204-ND
Manufacturer
Manufacturer Product Number
B72.915JGB.00204
Description
SSD 240GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.8GB/s
Manufacturer
Apacer Memory America
Speed - Write
955MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe
Part Status
Obsolete
Current - Max
600mA
Memory Size
240GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.80mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.