
B72.915HHB.00207 | |
|---|---|
DigiKey Part Number | 1582-B72.915HHB.00207-ND |
Manufacturer | |
Manufacturer Product Number | B72.915HHB.00207 |
Description | SSD 120GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.4GB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 545mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.80mm |

