
B72.22CLGU.00121 | |
|---|---|
DigiKey Part Number | 1582-B72.22CLGU.00121-ND |
Manufacturer | |
Manufacturer Product Number | B72.22CLGU.00121 |
Description | SSD 1TB PCIE 2.0 TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe 2.0 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | PCIe 2.0 | |
Speed - Read | 2.4GB/s | |
Speed - Write | 1.9GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | 1.21A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 4.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £149.92000 | £149.92 |
| Unit Price without VAT: | £149.92000 |
|---|---|
| Unit Price with VAT: | £179.90400 |

