Image for B72.225KHZ.00158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72.225KHZ.00158

DigiKey Part Number
1582-B72.225KHZ.00158-ND
Manufacturer
Manufacturer Product Number
B72.225KHZ.00158
Description
SSD 480GB M.2 TLC NVME PCIE 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe Gen 3 M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
1.8GB/s
Manufacturer
Apacer Memory America
Speed - Write
1.63GB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
NVMe PCIe Gen 3
Part Status
Obsolete
Current - Max
920mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 4.08mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.