
APSDM016GM2WN-PTM1G | |
|---|---|
DigiKey Part Number | 1582-APSDM016GM2WN-PTM1G-ND |
Manufacturer | |
Manufacturer Product Number | APSDM016GM2WN-PTM1G |
Description | SSD 16GB DOM MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 350MB/s | |
Speed - Write | 50MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 195mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 33.00mm x 29.30mm x 8.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.50000 | £116.50 |
| Unit Price without VAT: | £116.50000 |
|---|---|
| Unit Price with VAT: | £139.80000 |

