
APP030G8JC-ATV | |
|---|---|
DigiKey Part Number | 1582-APP030G8JC-ATV-ND |
Manufacturer | |
Manufacturer Product Number | APP030G8JC-ATV |
Description | SSD 30GB DOM TLC ATA 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 30GB ATA Disk-On-Module, mPCIe 2.0 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Disk-On-Module, mPCIe 2.0 | |
Speed - Read | 295MB/s | |
Speed - Write | 125MB/s | |
Voltage - Supply | 3.3V | |
Type | ATA | |
Current - Max | 530mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 50.80mm x 29.85mm x 4.20mm | |
Base Product Number |

